Brad from Molex Straight Circular Connector Adapter 1 Male

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$135.06

(exc. GST)

$148.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$135.06
10 - 49$129.39
50 - 99$123.79
100 - 499$113.65
500 +$109.72

*price indicative

RS Stock No.:
253-3876
Mfr. Part No.:
1300540045
Brand:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Product Type

Circular Connector Adapter

Current

1.5A

Contact Gender A

Female

Contact Gender B

Male

Number of Ports A

1

Number of Contacts A

1

Minimum Operating Temperature

-25°C

IP Rating

IP67

Maximum Operating Temperature

75°C

Series

130054

Standards/Approvals

UL E361772

Voltage

125V

Orientation

Straight

Contact Material

Nickel Plated Brass

Length

2m

COO (Country of Origin):
US
The Molex product Brad Ultra-Lock is a Circular Cable Assemblies with round cable type and female RJ45.

Color of cable is teal

Length of cable is 2.00m


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy