ifm electronic Angled Circular Connector Adapter 1 M23

Subtotal (1 unit)*

$171.60

(exc. GST)

$188.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$171.60

*price indicative

RS Stock No.:
189-928
Mfr. Part No.:
E10447
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Circular Connector Adapter

Current

7.5A

Contact Gender A

Female

Connector Size A

M23

Number of Contacts A

1

Number of Ports A

1

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

90°C

IP Rating

IP65

Standards/Approvals

CE, UKEA

Voltage

30V

Orientation

Angled

Contact Plating

Gold

COO (Country of Origin):
DE
The Ifm electronic Wirable Socket is designed for splitter boxes with M23 connectors, featuring a robust nickel-plated brass housing for durability in harsh conditions. It offers an angled design for tight spaces and supports a wide temperature range from -25°C to 90°C. With a maximum current load of 7.5A and an IP 65 protection rating, this socket ensures secure soldered connections and reliable performance in demanding industrial settings.

For splitter boxes with M23 connector

Robust metal housing for use in harsh industrial environments

Wide operating temperature range

Angled type for use where space is restricted

Safe cable connection due to soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy