ifm electronic Angled Circular Connector Adapter 1 M23
- RS Stock No.:
- 189-934
- Mfr. Part No.:
- E10887
- Brand:
- ifm electronic
Subtotal (1 unit)*
$123.09
(exc. GST)
$135.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.09 |
*price indicative
- RS Stock No.:
- 189-934
- Mfr. Part No.:
- E10887
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Circular Connector Adapter | |
| Current | 7.5A | |
| Contact Gender A | Female | |
| Connector Size A | M23 | |
| Number of Contacts A | 1 | |
| Number of Ports A | 1 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| IP Rating | IP65 | |
| Voltage | 30V | |
| Standards/Approvals | CE, UKEA | |
| Orientation | Angled | |
| Shell Plating | Nickel Plated | |
| Contact Material | Gold Plated | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Circular Connector Adapter | ||
Current 7.5A | ||
Contact Gender A Female | ||
Connector Size A M23 | ||
Number of Contacts A 1 | ||
Number of Ports A 1 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
IP Rating IP65 | ||
Voltage 30V | ||
Standards/Approvals CE, UKEA | ||
Orientation Angled | ||
Shell Plating Nickel Plated | ||
Contact Material Gold Plated | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
The Ifm electronic Wirable Socket is designed for M23 splitter boxes, featuring a straight configuration and gold-plated contacts for dependable electrical connections. Its robust nickel-plated brass construction ensures durability in harsh environments, while the IP 65 rating provides excellent protection. With a wide temperature range of -25°C to 90°C and a maximum current load of 7.5A, this socket offers reliable performance and secure soldered cable connections for industrial applications.
For splitter boxes with M23 connector
Gold-plated contacts for reliable electrical connections
Robust design for use in harsh industrial environments
Wide operating temperature range
Safe cable connection due to soldering
Related links
- ifm electronic Angled Circular Connector Adapter 1 M23
- ifm electronic Angled Circular Connector Adapter 1 M12
- ifm electronic Angled Circular Connector Adapter 1 M18 Female
- ifm electronic Straight Circular Connector Adapter 1 M23
- ifm electronic Straight Circular Connector Adapter 1 M12
- ifm electronic Straight Circular Connector Adapter 1
- ifm electronic Straight Circular Connector Adapter 1 M8
- ifm electronic Straight Circular Connector Adapter 1 M12 1 M12
