ifm electronic Side Entry, Top Entry Circular Connector Adapter 1 M12 2 M12 Female

Subtotal (1 unit)*

$75.59

(exc. GST)

$83.15

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$75.59

*price indicative

RS Stock No.:
189-859
Mfr. Part No.:
EBC162
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Circular Connector Adapter

Current

4A

Connector Size A

M12

Contact Gender A

Male

Contact Gender B

Female

Connector Size B

M12

Number of Contacts A

1

Number of Contacts B

2

Minimum Operating Temperature

-25°C

IP Rating

IP65, IP69K, IP67, IP68

Maximum Operating Temperature

90°C

Standards/Approvals

UKEA, CE

Voltage

300V

Series

EBC162

Orientation

Side Entry, Top Entry

Contact Material

Gold Plated

Contact Plating

Gold

COO (Country of Origin):
PL
The Ifm electronic Y Splitter is free from silicone, ensuring compatibility with a wider range of applications and reducing potential for adverse chemical reactions. Additionally, it includes gold plated contacts for enhanced electrical conductivity and durability. It operates within the ambient temperature range of 25 °C to 90 °C. It features housing made of PA material.

Visual and tactile marking of the ports

Resistant to oils and coolants

High protection rating for the requirements of harsh industrial environments

Related links