Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 2 M12 Female
- RS Stock No.:
- 721-1409
- Mfr. Part No.:
- 1523971
- Brand:
- Phoenix Contact
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$42.29
(exc. GST)
$46.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 52 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $42.29 | - |
| 15 - 49 | $41.76 | 1% |
| 50 - 99 | $40.26 | 4% |
| 100 - 249 | $39.11 | 7% |
| 250 + | $38.25 | 9% |
*price indicative
- RS Stock No.:
- 721-1409
- Mfr. Part No.:
- 1523971
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Adapter | |
| Connector Size A | M12 | |
| Current | 4A | |
| Contact Gender A | Male | |
| Connector Gender A | Male | |
| Contact Gender B | Female | |
| Connector Size B | M12 | |
| Connector Gender B | Female | |
| Number of Contacts A | 5 | |
| Number of Ports A | 1 | |
| Number of Contacts B | 2 | |
| Number of Ports B | 8 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | No | |
| Series | SAC-3P-Y/2XFS PE SCO | |
| Voltage | 60V | |
| Orientation | Straight | |
| Length | 50.1mm | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Zinc Alloy | |
| Shell Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Adapter | ||
Connector Size A M12 | ||
Current 4A | ||
Contact Gender A Male | ||
Connector Gender A Male | ||
Contact Gender B Female | ||
Connector Size B M12 | ||
Connector Gender B Female | ||
Number of Contacts A 5 | ||
Number of Ports A 1 | ||
Number of Contacts B 2 | ||
Number of Ports B 8 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
IP Rating IP65, IP67 | ||
Standards/Approvals No | ||
Series SAC-3P-Y/2XFS PE SCO | ||
Voltage 60V | ||
Orientation Straight | ||
Length 50.1mm | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Zinc Alloy | ||
Shell Plating Nickel | ||
Phoenix Contact SAC-3P-Y/2XFS PE SCO Series Circular Connector Adaptor, Straight Body Orientation, Gold over Nickel Contact Plating - 1523971
Features & Benefits
Applications
How does temperature affect the connector's performance?
How do I ensure a secure connection during installation?
Related links
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Female 5 M12 Male
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 8 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 10 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12 Male
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Female 5 M12
- RS PRO Straight Circular Connector Adapter 1 M12 Male 2 M8 Female
