ifm electronic Side Entry, Top Entry Circular Connector Adapter 1 M12 2 M12 Female
- RS Stock No.:
- 189-174
- Mfr. Part No.:
- EBT010
- Brand:
- ifm electronic
Subtotal (1 unit)*
$57.60
(exc. GST)
$63.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.60 |
*price indicative
- RS Stock No.:
- 189-174
- Mfr. Part No.:
- EBT010
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Circular Connector Adapter | |
| Contact Gender A | Male | |
| Current | 4A | |
| Connector Size A | M12 | |
| Contact Gender B | Female | |
| Connector Size B | M12 | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 2 | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP68, IP65, IP67, IP69K | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKEA, CE | |
| Voltage | 60V | |
| Orientation | Side Entry, Top Entry | |
| Contact Material | Gold Plated | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Circular Connector Adapter | ||
Contact Gender A Male | ||
Current 4A | ||
Connector Size A M12 | ||
Contact Gender B Female | ||
Connector Size B M12 | ||
Number of Contacts A 1 | ||
Number of Contacts B 2 | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP68, IP65, IP67, IP69K | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKEA, CE | ||
Voltage 60V | ||
Orientation Side Entry, Top Entry | ||
Contact Material Gold Plated | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- PL
The Ifm electronic Y Splitter includes gold plated contacts for enhanced electrical conductivity and durability. It operates within the ambient temperature range of 25 °C to 100 °C. It features housing made of PA material. The nut is made of stainless steel.
Resistant to high-pressure cleaning with aggressive cleaning agents
For use in applications with many inputs and outputs where space is restricted
Visual and tactile marking of the ports
High protection rating for the requirements of the food and beverage
Related links
- ifm electronic Side Entry, Top Entry Circular Connector Adapter 1 M12 2 M12 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 2 M12 Female
- ifm electronic Side Entry, Top Entry Circular Connector Adapter 1 M12 2 M8 Female
- ifm electronic Side Entry, Top Entry Circular Connector Adapter 1 M12 Male 2 M8 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 2 M8 Female
- ifm electronic Side Entry, Top Entry Circular Connector Adapter 2 M12 1 M12 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 3 M12 Female
- RS PRO Straight Circular Connector Adapter 1 M12 Male 2 M8 Female
