ifm electronic Side Entry, Top Entry Circular Connector Adapter 1 M12 2 M12 Female
- RS Stock No.:
- 188-155
- Mfr. Part No.:
- E12788
- Brand:
- ifm electronic
Subtotal (1 unit)*
$301.77
(exc. GST)
$331.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $301.77 |
*price indicative
- RS Stock No.:
- 188-155
- Mfr. Part No.:
- E12788
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Circular Connector Adapter | |
| Current | 16A | |
| Connector Size A | M12 | |
| Contact Gender A | Male | |
| Contact Gender B | Female | |
| Connector Size B | M12 | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP65 | |
| Standards/Approvals | UKEA, CE | |
| Voltage | 63V | |
| Orientation | Side Entry, Top Entry | |
| Contact Material | Gold Plated | |
| Contact Plating | Gold | |
| Shell Plating | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Circular Connector Adapter | ||
Current 16A | ||
Connector Size A M12 | ||
Contact Gender A Male | ||
Contact Gender B Female | ||
Connector Size B M12 | ||
Number of Contacts A 1 | ||
Number of Contacts B 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP65 | ||
Standards/Approvals UKEA, CE | ||
Voltage 63V | ||
Orientation Side Entry, Top Entry | ||
Contact Material Gold Plated | ||
Contact Plating Gold | ||
Shell Plating Nickel Plated | ||
The Ifm electronic Y Splitter is engineered to perform reliably across a wide temperature range, from 40°C to 85°C, making it suitable for both extremely cold and hot environments. It is protected with an IP65 rating which makes it highly resilient in various operating conditions. The moulded body of the product is made from PBT, known for its excellent mechanical strength, dimensional stability, and resistance to heat and chemicals. The nut is constructed from brass and coated with nickel, enhancing its resistance to corrosion and increasing its durability. For sealing purposes, HNBR is used, offering superior resistance to high temperatures, chemicals, and abrasion, thus ensuring a secure and long lasting seal.
Resistant to oils and coolants
Gold-plated contacts for reliable electrical connections
High protection rating for the requirements of harsh industrial environments
High power transmission thanks to high current rating
Related links
- ifm electronic Side Entry, Top Entry Circular Connector Adapter 1 M12 2 M12 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 2 M12 Female
- ifm electronic Side Entry, Top Entry Circular Connector Adapter 1 M12 2 M8 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 2 M8 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 3 M12 Female
- ifm electronic Side Entry, Top Entry Circular Connector Adapter 2 M12 1 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 5 M12 2 M12 Female
- RS PRO Straight Circular Connector Adapter 1 M12 Male 2 M8 Female
