ifm electronic Side Entry, Top Entry Circular Connector Adapter 1 M8 2 M8 Female

Subtotal (1 unit)*

$45.05

(exc. GST)

$49.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 17 November 2026
  • Plus 18 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.05

*price indicative

RS Stock No.:
190-347
Mfr. Part No.:
E12269
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Circular Connector Adapter

Connector Size A

M8

Contact Gender A

Male

Current

3A

Contact Gender B

Female

Connector Size B

M8

Number of Contacts A

1

Number of Ports B

2

Number of Contacts B

2

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

90°C

IP Rating

IP68

Standards/Approvals

UKEA, CE

Voltage

30V

Orientation

Side Entry, Top Entry

Contact Plating

Gold

Contact Material

Gold Plated

Shell Plating

Nickel Plated

COO (Country of Origin):
PL
The Ifm electronic Y Splitter is free from silicone, ensuring compatibility with a wider range of applications and reducing potential for adverse chemical reactions. The housing is made of PUR material. The nut is made of brass which is nickel plated. It features IP68 protection rating.

For use in applications with many inputs and outputs where space is restricted

High protection rating for the requirements of harsh industrial environments

Gold-plated contacts for reliable electrical connections

Wide operating temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy