Lumberg Automation Silver Mounting Screw, Shell Size 8.65 x 10.7 mm for use with SPE Receptacles
- RS Stock No.:
- 145-955
- Mfr. Part No.:
- 935083003 GKMH1X/9 L
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$8.57
(exc. GST)
$9.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $8.57 | $4.285 | - |
| 10 - 24 | $7.88 | $3.94 | 8% |
| 25 + | $6.93 | $3.465 | 19% |
*price indicative
- RS Stock No.:
- 145-955
- Mfr. Part No.:
- 935083003 GKMH1X/9 L
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Connector Ring | |
| Shell Size | 8.65 x 10.7 mm | |
| Accessory Type | Mounting Screw | |
| For Use With | SPE Receptacles | |
| Colour | Silver | |
| Material | Nickel Plated | |
| Series | SPE Receptacles | |
| Standards/Approvals | UL 2238, cULus | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Connector Ring | ||
Shell Size 8.65 x 10.7 mm | ||
Accessory Type Mounting Screw | ||
For Use With SPE Receptacles | ||
Colour Silver | ||
Material Nickel Plated | ||
Series SPE Receptacles | ||
Standards/Approvals UL 2238, cULus | ||
- COO (Country of Origin):
- CZ
The Lumberg Automation Screw is an SPE receptacle M8 accessory, designed for rear wall mounting and features a straight connector configuration. It offers a versatile connection type that includes screw locking mechanisms, ensuring secure and reliable connectivity in a variety of applications. This accessory is ideal for simplifying installations while maintaining robust performance.
Nickel plated thread
RoHS compliant
IP65 and IP67 protection rating
Related links
- Lumberg Automation Silver Mounting Screw, Shell Size 8.65 x 10.7 mm for use with SPE Receptacles
- Lumberg Automation Silver Mounting Screw, Shell Size 14.2 x 15.75 mm for use with SPE Receptacles
- Lumberg Automation Silver Mounting Screw for use with SPE Receptacles
- Lumberg Automation Silver Mounting Screw, Shell Size 15.75 x 14.2 mm for use with SPE Receptacles
- Lumberg Automation Silver Insert, Shell Size 8.8 x 10.15 mm for use with SPE Receptacles
- Lumberg Automation Silver Locking Nut for use with SPE Receptacles
- Lumberg Automation Silver Mounting Nut, Shell Size 11.6 mm for use with Receptacle Connector
- TE Connectivity AMPLIVAR Yellow Non-insulated Male Terminal 8.65 x 0.5 mm Tab Size
