Eaton Surface Shunt Release Shunt Trip for use with PKE, Shunt release PKZ0(4)

Subtotal (1 unit)*

$96.59

(exc. GST)

$106.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.59

*price indicative

RS Stock No.:
240-2881
Mfr. Part No.:
199340 A-PKZ0(240V50HZ)-PI
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Shunt Trip

Series

A-PKZ0

For Use With

PKE, Shunt release PKZ0(4)

Sub Type

Shunt Release

Mount Type

Surface

Terminal Type

Screw

Standards/Approvals

UL, CSA

COO (Country of Origin):
DE

199340


The Eaton Shunt release comes with push in terminals connection. It can be fitted to the left of the Motor protective circuit-breakers, although cannot be combined with U‐PKZ0 under voltage release. It has a rated actuating voltage of 240 V at 50 Hz. It has an operating temperature range of -25°C to 55°C. The device is suitable for Motor safety switch.

It is a Shunt release with Spring clamp connection

It is made for use with Shunt release PKZ0(4), PKE

It has AC voltage actuating

Note

Eaton formerly known as Moeller

  • RS Stock No. 2402879
  • Mfr. Part No. 199339 A-PKZ0(230V50HZ)-PI
Each
$93.83
  • RS Stock No. 2402876
  • Mfr. Part No. 199336 A-PKZ0(24VDC)-PI
Each
$118.38
  • RS Stock No. 2402877
  • Mfr. Part No. 199337 A-PKZ0(24V50HZ)-PI
Each
$93.83
Each
$100.51

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy