Eaton 250V dc Surface Tool Circuit Trip for use with Trip indicator PKZ0(4), PKE
- RS Stock No.:
- 240-2869
- Mfr. Part No.:
- 199330 AGM2-01-PKZ0-PI
- Brand:
- Eaton
Subtotal (1 unit)*
$56.92
(exc. GST)
$62.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.92 |
*price indicative
- RS Stock No.:
- 240-2869
- Mfr. Part No.:
- 199330 AGM2-01-PKZ0-PI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 3.5A | |
| Product Type | Circuit Trip | |
| Series | AGM2 | |
| For Use With | Trip indicator PKZ0(4), PKE | |
| Mount Type | Surface | |
| Sub Type | Tool | |
| Contact Configuration | 2 NO | |
| Terminal Type | Screw | |
| Standards/Approvals | CSA, UL | |
| Control Voltage | 250V dc | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 3.5A | ||
Product Type Circuit Trip | ||
Series AGM2 | ||
For Use With Trip indicator PKZ0(4), PKE | ||
Mount Type Surface | ||
Sub Type Tool | ||
Contact Configuration 2 NO | ||
Terminal Type Screw | ||
Standards/Approvals CSA, UL | ||
Control Voltage 250V dc | ||
- COO (Country of Origin):
- DE
199330
The Eaton Trip indicator comes with push in terminals connection. The device offers differential status indication like General trip indication (overload), Short-circuit release, Short-circuits indicated locally by means of a red indicator that can be manually reset. It has an operating temperature range of -25°C to 55°C. With 2 NC connections the device is designed to be top-mounted.
It is a Trip indicator Auxiliary contact
It is made for use with Trip indicator PKZ0(4), PKE
It has 2 NC contacts and has Push in terminal connection
Note
Eaton formerly known as Moeller
Related links
- Eaton 250V dc Surface Tool Circuit Trip for use with Trip indicator PKZ0(4), PKE
- Eaton Surface Shunt Release Shunt Trip for use with Shunt release PKZ0(4), PKE
- Eaton Surface Shunt Release Shunt Trip for use with PKE, Shunt release PKZ0(4)
- Eaton Auxiliary Contact 1 N/O, Front Fixing
- Eaton Auxiliary Contact 2 NC Top 500V ac, 072899 AGM2-01-PKZ0
- Eaton PKZ0 Series Trip Block, 68mm Length
- Eaton 250V ac/dc Shunt Trip Shunt Trip for use with NZM1(-4) Series, N(S)1(-4) Series
- Eaton Auxiliary Contact 1 NO/1 NC Front Fixing 199328 NHI11-PKZ0-PI
