Eaton Shunt Release, Eaton Moeller A-PKZ0 A-PKZ0
- RS Stock No.:
- 243-704
- Mfr. Part No.:
- 073302 +A-PKZ0(230V50HZ)
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$131.72
(exc. GST)
$144.89
(inc. GST)
- RS Stock No.:
- 243-704
- Mfr. Part No.:
- 073302 +A-PKZ0(230V50HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | Eaton Moeller A-PKZ0 | |
| Series | A-PKZ0 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range Eaton Moeller A-PKZ0 | ||
Series A-PKZ0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series A-PKZ0 Shunt release is an essential accessory designed to enhance the functionality and safety of power circuit breakers. This unit operates on standard voltage AC of 230 V at 50 Hz, making it ideal for a variety of applications. With screw terminals for secure electric connections, the shunt release is tailored for use with Eaton's PKZ0 and PKE series. Engineered for reliability, this accessory ensures that motor safety switches operate efficiently, safeguarding your electrical system from potential overloads and malfunctions. Its compact design, with dimensions of 68 mm in length, 24 mm in width, and a mere weight of 0.1 kg, allows for easy integration into existing setups. The unit is not just certified but adheres to stringent electrical standards, offering peace of mind and superior protection in your motor control circuits.
Compact design facilitates easy installation in confined spaces
Screw connection type ensures reliable and secure electrical connectivity
AC voltage type provides versatility across various applications
Specially designed for use with PKZ0 and PKE series customers trust
Compliance with multiple international certifications guarantees safety
Screw connection type ensures reliable and secure electrical connectivity
AC voltage type provides versatility across various applications
Specially designed for use with PKZ0 and PKE series customers trust
Compliance with multiple international certifications guarantees safety
Related links
- Eaton Shunt Release, Eaton Moeller A-PKZ0 A-PKZ0
- Eaton Shunt Release A-PKZ0 073188 A-PKZ0(240V50HZ)
- Eaton Shunt Release A-PKZ0 073181 A-PKZ0(24V50HZ)
- Eaton Shunt Release A-PKZ0 073195 A-PKZ0(120V60HZ)
- Eaton Shunt Release A-PKZ0 073199 A-PKZ0(480V60HZ)
- Eaton Shunt Release A-PKZ0 073203 A-PKZ0(110VDC)
- Eaton Shunt Release A-PKZ0 073189 A-PKZ0(380V50HZ)
- Eaton Shunt Release A-PKZ0 073190 A-PKZ0(400V50HZ)

