Eaton Shunt Release, 1 NO/1 NC, A-PKZ0, Side, 073184 A-PKZ0(110V50HZ)
- RS Stock No.:
- 243-839
- Mfr. Part No.:
- 073184 A-PKZ0(110V50HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$104.78
(exc. GST)
$115.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.78 |
*price indicative
- RS Stock No.:
- 243-839
- Mfr. Part No.:
- 073184 A-PKZ0(110V50HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Shunt Release | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | A-PKZ0 | |
| Mount Type | Side | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Mounting Location | Inside the Circuit Breaker | |
| Operational Current Ie | 1A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL 508 CSA Class No.:3211-05 CE CSA 165628 IEC/EN 60947-4-1 UL E36332 UL CSA CSA-C22.2 No. 14 UL NLRV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Shunt Release | ||
Normal State Configuration 1 NO/1 NC | ||
Series A-PKZ0 | ||
Mount Type Side | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Mounting Location Inside the Circuit Breaker | ||
Operational Current Ie 1A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL 508 CSA Class No.:3211-05 CE CSA 165628 IEC/EN 60947-4-1 UL E36332 UL CSA CSA-C22.2 No. 14 UL NLRV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton shunt release is an advanced solution designed for power circuit breakers, catering to a voltage of 110V at 50Hz. This exceptional device offers reliability and intricacy in its design, enabling extensive use within various motor protective circuit breakers. With an easy screw connection, installation is simplified, making it an ideal accessory for professionals seeking efficiency. The shunt release is engineered to meet stringent international standards, ensuring it performs admirably even in challenging environments. Its compact size and lightweight characteristics further enhance its adaptability for diverse industrial applications, while maintaining optimal performance and safety.
Utilises screw terminals for straightforward connections
Designed for compatibility with Eaton's motor protective circuit breakers
Maintains functionality across a wide temperature range from -25 °C to 55 °C
Supports both AC and DC voltage types for versatile application
Built to withstand demanding environmental conditions, enhancing operational longevity
Equipped with certifications to meet global safety standards, providing peace of mind
Features minimal power consumption during operation, ensuring energy efficiency
Provides comprehensive support documentation, aiding installation and maintenance
Related links
- Eaton Shunt Release A-PKZ0 073188 A-PKZ0(240V50HZ)
- Eaton Shunt Release A-PKZ0 073181 A-PKZ0(24V50HZ)
- Eaton Shunt Release A-PKZ0 073195 A-PKZ0(120V60HZ)
- Eaton Shunt Release A-PKZ0 073199 A-PKZ0(480V60HZ)
- Eaton Shunt Release A-PKZ0 073203 A-PKZ0(110VDC)
- Eaton Shunt Release A-PKZ0 073189 A-PKZ0(380V50HZ)
- Eaton Shunt Release A-PKZ0 073190 A-PKZ0(400V50HZ)
- Eaton Shunt Release A-PKZ0 073186 A-PKZ0(220V50HZ)
