Eaton Shunt Release, 1 NO/1 NC, A-PKZ0, Side, 073188 A-PKZ0(240V50HZ)
- RS Stock No.:
- 243-841
- Mfr. Part No.:
- 073188 A-PKZ0(240V50HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$104.78
(exc. GST)
$115.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.78 |
*price indicative
- RS Stock No.:
- 243-841
- Mfr. Part No.:
- 073188 A-PKZ0(240V50HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Shunt Release | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | A-PKZ0 | |
| Mount Type | Side | |
| Terminal Type | Screw | |
| Mounting Location | Inside the Circuit Breaker | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 1A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CSA CSA-C22.2 No. 14 UL Category Control No.:NLRV UL UL 508 CE CSA Class No.:3211-05 UL File No.:E36332 CSA File No.:165628 IEC/EN 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Shunt Release | ||
Normal State Configuration 1 NO/1 NC | ||
Series A-PKZ0 | ||
Mount Type Side | ||
Terminal Type Screw | ||
Mounting Location Inside the Circuit Breaker | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 1A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CSA CSA-C22.2 No. 14 UL Category Control No.:NLRV UL UL 508 CE CSA Class No.:3211-05 UL File No.:E36332 CSA File No.:165628 IEC/EN 60947-4-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series PKZ shunt release is engineered for excellence, harnessing innovative technology to ensure enhanced operational safety and efficiency. This product operates flawlessly at 240 V with a frequency of 50 Hz, making it a dependable choice for motor protective applications. Its robust design features screw terminals for reliable electrical connections and is compatible with a range of motor safety switches. Housed in a durable casing, it withstands challenging ambient conditions with temperature tolerances from -25 °C to 55 °C. Ideal for users seeking a reliable solution, this device accommodates various terminal capacities and operational voltages, ensuring versatility in diverse installations. It also meets stringent certification standards, including CSA and UL, assuring users of its quality and performance. This product stands as a reliable component in modern electrical systems.
Designed for effortless integration with motor protective circuit-breakers
Screw connection type enables quick and secure electrical connections
Robust casing withstands extreme temperatures and environmental conditions
Meets multiple international certifications, enhancing reliability
Facilitates ease of installation with clear wiring diagrams and detailed instructions
Optimises energy efficiency with low power consumption during operation
Supports a variety of terminal capacities for enhanced usability
Offers a compact design, saving on valuable space within electrical enclosures
Related links
- Eaton Shunt Release A-PKZ0 073181 A-PKZ0(24V50HZ)
- Eaton Shunt Release A-PKZ0 073195 A-PKZ0(120V60HZ)
- Eaton Shunt Release A-PKZ0 073199 A-PKZ0(480V60HZ)
- Eaton Shunt Release A-PKZ0 073203 A-PKZ0(110VDC)
- Eaton Shunt Release A-PKZ0 073189 A-PKZ0(380V50HZ)
- Eaton Shunt Release A-PKZ0 073190 A-PKZ0(400V50HZ)
- Eaton Shunt Release A-PKZ0 073186 A-PKZ0(220V50HZ)
- Eaton Shunt Release A-PKZ0 073197 A-PKZ0(208V60HZ)
