Schneider Electric 690V ac Trip Unit Circuit Trip for use with ComPact NSX 160/250 Circuit Breakers
- RS Stock No.:
- 219-9366
- Mfr. Part No.:
- LV430506
- Brand:
- Schneider Electric
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$6,980.77
(exc. GST)
$7,678.85
(inc. GST)
- RS Stock No.:
- 219-9366
- Mfr. Part No.:
- LV430506
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Trip | |
| Range | ComPact | |
| Current Rating | 160A | |
| Series | Micrologic 6.2 E | |
| For Use With | ComPact NSX 160/250 Circuit Breakers | |
| Sub Type | Trip Unit | |
| Standards/Approvals | EAC | |
| Control Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Trip | ||
Range ComPact | ||
Current Rating 160A | ||
Series Micrologic 6.2 E | ||
For Use With ComPact NSX 160/250 Circuit Breakers | ||
Sub Type Trip Unit | ||
Standards/Approvals EAC | ||
Control Voltage 690V ac | ||
- COO (Country of Origin):
- FR
The Schneider Electric Micrologic 6.2 E (Energy) is a 3 poles 3d electronic trip unit used on Compact NSX 160/250 circuit breakers. This 160A rating electronic trip unit is an optimum choice for all standard and specific applications. It provides also adjustable short-time protection and instantaneous protection against short-circuits. It has an additional and adjustable ground fault protection. Micrologic 6.2 E indicates overloads with Alarm LEDs. The green Ready LED flashes if the circuit breaker is ready to trip. Micrologic 6.2 E is equipped with a display module that gives energy measurement and allows fine adjustment settings. This product is part of our EcoStruxure Power architecture if associated with PowerTag NSX and Compact NSX basic frame.
It has electronic trip unit technology
It has LED indicator
It embeds adjustable long time protection against overloads
It is simple to use
It is space saving
Related links
- Schneider Electric 690V ac Trip Unit Circuit Trip for use with ComPacT NSX 250 Circuit Breakers
- Schneider Electric 690V ac Circuit Trip for use with ComPacT NSX 100/160/250 Circuit Breakers
- Schneider Electric Trip Unit for use with ComPacT NSX 100/160/250 Circuit Breakers
- Schneider Electric 690V ac Circuit Trip for use with Compact NSX 100/160/250 Circuit Breaker
- Schneider Electric Circuit Trip for use with ComPacT NSX 100/160/250 Circuit Breakers
- Schneider Electric Circuit Breaker Accessory for use with ComPacT NSX 100/160/250 Circuit Breakers
- Schneider Electric Trip Unit for use with ComPacT NSX 250 Circuit Breakers
- Schneider Electric 690V Circuit Trip for use with ComPacT NSX 250 Circuit Breakers

