Schneider Electric 690V ac Trip Unit Circuit Trip for use with ComPacT NSX 250 Circuit Breakers
- RS Stock No.:
- 219-9379
- Mfr. Part No.:
- LV431500
- Brand:
- Schneider Electric
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,336.04
(exc. GST)
$1,469.64
(inc. GST)
- RS Stock No.:
- 219-9379
- Mfr. Part No.:
- LV431500
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Circuit Trip | |
| Current Rating | 220A | |
| Series | MA | |
| For Use With | ComPacT NSX 250 Circuit Breakers | |
| Sub Type | Trip Unit | |
| Standards/Approvals | EAC | |
| Control Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Circuit Trip | ||
Current Rating 220A | ||
Series MA | ||
For Use With ComPacT NSX 250 Circuit Breakers | ||
Sub Type Trip Unit | ||
Standards/Approvals EAC | ||
Control Voltage 690V ac | ||
- COO (Country of Origin):
- PL
The Schneider Electric MA220 is a 3 poles 3d magnetic trip unit used on Compact NSX 250 circuit breakers. This is a 220A rating magnetic trip unit. This product is part of our EcoStruxure Power architecture if associated with PowerTag NSX and Compact NSX basic frame.
It is an optimum choice for motor protection applications
It embeds an adjustable instantaneous magnetic protection against short-circuits
It has small size
It has easy mounting, installation and cabling
It offers more efficient maintenance
Related links
- Schneider Electric 690V ac Trip Unit Circuit Trip for use with ComPact NSX 160/250 Circuit Breakers
- Schneider Electric 690V ac Circuit Trip for use with ComPacT NSX 100/160/250 Circuit Breakers
- Schneider Electric Trip Unit for use with ComPacT NSX 100/160/250 Circuit Breakers
- Schneider Electric 690V Circuit Trip for use with ComPacT NSX 250 Circuit Breakers
- Schneider Electric Trip Unit for use with ComPacT NSX 250 Circuit Breakers
- Schneider Electric 690V ac Circuit Trip for use with Compact NSX 100/160/250 Circuit Breaker
- Schneider Electric Circuit Trip for use with ComPacT NSX 250 Circuit Breakers
- Schneider Electric 440V Circuit Breaker Accessory for use with ComPacT NSX 250 Circuit Breakers

