Siemens 400V Push Button Circuit Trip for use with Long Supply Lines
- RS Stock No.:
- 210-1753
- Mfr. Part No.:
- 5TE4822
- Brand:
- Siemens
Subtotal (1 unit)*
$160.03
(exc. GST)
$176.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.03 |
*price indicative
- RS Stock No.:
- 210-1753
- Mfr. Part No.:
- 5TE4822
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Current Rating | 20A | |
| Product Type | Circuit Trip | |
| Series | 5TE4 | |
| For Use With | Long Supply Lines | |
| Contact Configuration | 1 NO | |
| Sub Type | Push Button | |
| Terminal Type | Screw | |
| Standards/Approvals | UKCA, EAC, CE, VDE, CCC | |
| Control Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Current Rating 20A | ||
Product Type Circuit Trip | ||
Series 5TE4 | ||
For Use With Long Supply Lines | ||
Contact Configuration 1 NO | ||
Sub Type Push Button | ||
Terminal Type Screw | ||
Standards/Approvals UKCA, EAC, CE, VDE, CCC | ||
Control Voltage 400V | ||
- COO (Country of Origin):
- RO
The Siemens button, 1 NO 20 A 1 key red, Lamp 230 V for long supply lines Switching devices for mounting onto standard rails for controlling electrical systems. The switchgears from Siemens for standard rail mounting are an important elements of SENTRON components for electrical installations and are used in control cabinets and distribution boards for switching small loads on/off or over.
Remote or manual switching.
latch or touch function
For infrastructure or industrial requirements, Siemens provides switchgears for all applications and every application area.
User-friendly mounting and connection technology, standardized accessories and an integrated design are the key features of this device family
Related links
- Siemens for use with Long Supply Lines
- Siemens Push Button Circuit Trip
- Siemens Push Button Circuit Trip for use with Standard Rail Mounting
- Siemens DIN Rail Push Button Circuit Trip for use with Circuit Trips
- Siemens Push Button Circuit Trip for use with Green Blue Lamps
- ABB Push Button Circuit Trip
- Schneider Electric 250V ac DIN Rail Push Button Circuit Trip
- ABB 250V ac DIN Rail Push Button Circuit Trip
