RS Better World
Schneider Electric 250V ac DIN Rail Push Button Circuit Trip
- RS Stock No.:
- 790-9171
- Mfr. Part No.:
- A9E18039
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$97.85
(exc. GST)
$107.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.85 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 790-9171
- Mfr. Part No.:
- A9E18039
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 20A | |
| Range | Acti9 | |
| Product Type | Circuit Trip | |
| Series | Acti9 Control | |
| Contact Configuration | 1 NC | |
| Sub Type | Push Button | |
| Mount Type | DIN Rail | |
| Terminal Type | Tunnel | |
| Standards/Approvals | IEC 60669-1, IEC 60947-5-1 | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Control Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 20A | ||
Range Acti9 | ||
Product Type Circuit Trip | ||
Series Acti9 Control | ||
Contact Configuration 1 NC | ||
Sub Type Push Button | ||
Mount Type DIN Rail | ||
Terminal Type Tunnel | ||
Standards/Approvals IEC 60669-1, IEC 60947-5-1 | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Control Voltage 250V ac | ||
Acti9 Pushbuttons
Acti9 iPB pushbuttons are used to control electric circuits by means of pulses, available in three different options: single, double or single + indicator light
Related links
- Schneider Electric 250V ac DIN Rail Push Button Circuit Trip
- ABB 250V ac DIN Rail Push Button Circuit Trip
- ABB 250V ac DIN Rail Push Button Circuit Trip for use with SMISSLINE Socket System, System Pro M Compact
- ABB 250V ac DIN Rail Push Button Circuit Trip for use with System Pro M Compact, SMISSLINE Socket System
- ABB 250V ac DIN Rail Push Button Circuit Trip for use with SMISSLINE Socket System DIN 35 mm Rail
- ABB 250V ac DIN Rail Push Button Circuit Trip for use with System Pro M Compact SMISSLINE
- Siemens DIN Rail Push Button Circuit Trip for use with Circuit Trips
- Hager DIN Rail Push Button Circuit Trip for use with Modular Devices
