Siemens Push Button Circuit Trip for use with Standard Rail Mounting
- RS Stock No.:
- 209-5272
- Mfr. Part No.:
- 5TE4820
- Brand:
- Siemens
Subtotal (1 unit)*
$119.78
(exc. GST)
$131.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.78 |
*price indicative
- RS Stock No.:
- 209-5272
- Mfr. Part No.:
- 5TE4820
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Circuit Trip | |
| Range | SENTRON | |
| Current Rating | 20A | |
| Series | SENTRON | |
| For Use With | Standard Rail Mounting | |
| Sub Type | Push Button | |
| Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Standards/Approvals | UKCA, CCC, CE, EAC, VDE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Circuit Trip | ||
Range SENTRON | ||
Current Rating 20A | ||
Series SENTRON | ||
For Use With Standard Rail Mounting | ||
Sub Type Push Button | ||
Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Standards/Approvals UKCA, CCC, CE, EAC, VDE | ||
- COO (Country of Origin):
- RO
The Siemens pushbutton has 1 NO / 1 NC contacts. It is a 1 key pushbutton of red colour. It has rated current of 20A. It is a pushbutton for mounting onto standard rails for controlling electrical systems. It is an important element of SENTRON components for electrical installations. It can be used in control cabinets and distribution boards for switching small loads on/off or over.
It has user-friendly mounting and connection technology
It is standardized accessory with an integrated design
It has net weight of 83g
Low dissipation power loss of 0.6W
It has mechanical service life of 25000 switching cycles
It has red signal lamp in pushbutton
Related links
- Siemens Push Button Circuit Trip for use with Standard Rail Mounting
- Siemens Push Button Circuit Trip
- Siemens Push Button Circuit Trip for use with Green Blue Lamps
- Siemens DIN Rail Push Button Circuit Trip for use with Circuit Trips
- Schneider Electric 250V ac DIN Rail Push Button Circuit Trip
- ABB 250V ac DIN Rail Push Button Circuit Trip
- Hager DIN Rail Push Button Circuit Trip for use with Modular Devices
- Siemens 400V Push Button Circuit Trip for use with Long Supply Lines
