Siemens Snap-On Shunt Trip for use with 3RV2 Series Circuit Breakers
- RS Stock No.:
- 209-6954
- Mfr. Part No.:
- 3RV2902-1DP0
- Brand:
- Siemens
Subtotal (1 unit)*
$182.10
(exc. GST)
$200.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.10 |
*price indicative
- RS Stock No.:
- 209-6954
- Mfr. Part No.:
- 3RV2902-1DP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SIRIUS | |
| Product Type | Shunt Trip | |
| Series | SIRIUS | |
| For Use With | 3RV2 Series Circuit Breakers | |
| Mount Type | Snap-On | |
| Terminal Type | Screw | |
| Standards/Approvals | CE, UKCA, CSA, UL, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SIRIUS | ||
Product Type Shunt Trip | ||
Series SIRIUS | ||
For Use With 3RV2 Series Circuit Breakers | ||
Mount Type Snap-On | ||
Terminal Type Screw | ||
Standards/Approvals CE, UKCA, CSA, UL, EAC | ||
- COO (Country of Origin):
- RO
The Siemens 3RV2 motor starter protectors are compact current-limiting devices which have been optimized for load feeders. They are used for protecting and switching three-phase motors and other loads. Shunt release with operating voltage 210-240 V AC, frequency of 50/60 Hz, 100% ON period 190-330 V AC, 5 s ON period 190-330 V AC, 5 s ON period with screw terminal for circuit breaker 3RV2 Simple, efficient and always up to date - SIRIUS modular system.
Space and cost savings
Reduced installation complexity
Related links
- Siemens Snap-On Shunt Trip Circuit Trip for use with 3RV2 Series Circuit Breakers
- Siemens Snap-On Shunt Trip for use with 3RV2 Series Circuit Breakers
- Siemens 20V ac, 24 V ac Snap-On Shunt Trip Shunt Trip for use with 3RV2 Series Circuit Breakers
- Siemens 240V Snap-On Shunt Trip for use with 3RV2 Series Circuit Breakers
- Siemens 240V ac Snap-On Shunt Trip for use with 3RV2 Series Circuit Breakers
- Siemens Snap-On Undervoltage Release Circuit Trip for use with 3RV2 Series Circuit Breakers
- Siemens 240V Undervoltage Release Circuit Trip for use with 3RV2 Series Circuit Breakers
- Siemens 240V ac Surface Undervoltage Release Circuit Trip for use with 3RV2 Series Circuit Breakers
