Stanley 5 Piece Carbon Steel DynaGrip Strike Cap Chisel, 116 mm Length, 6 mm Blade Width

Subtotal (1 unit)*

$54.96

(exc. GST)

$60.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.96

*price indicative

RS Stock No.:
790-4817
Mfr. Part No.:
FMHT0-16067
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Blade Width

6mm

Product Type

Chisel

Blade Material

Carbon Steel

Number of Pieces

5

Chisel Type

DynaGrip Strike Cap

Length

116mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Stanley FatMax® Side Strike Chisel


Introducing the excellent quality Side Strike Chisel from Stanley FatMax that features a unique cutting edge on the side of the blade. It's an ideal solution for demolition, cutting chopping etc. The chisel is made of professional grade, hardened carbon chrome steel that guarantees superior durability and edge retention. Both, side striking face and striking cap are made of solid steel for high performance and safety of use. The bi-material handle is comfortable to use and has been designed to reduce vibration. This Side Strike Chisel is a great tool for any professional application.

Features and Benefits:


• Sharpened side edge for chopping out, cutting, shaving and shaping

• Hardened steel strike cap for durability and use with steel hammers

• Tempered, professional grade Carbon-Chrome steel blade for a durable cutting edge and maximised edge retention

• The most popular blade width of 25mm (1")

• Steel core for a long life operation

• Bi-material handle for a comfortable grip and precise operation

• Hardened strike cap for surfaces for superior durability

Typical Applications:


Chisels are tools designed for cutting or curving hard materials such as concrete, metal stone or wood. Chisels can be made chrome vanadium steel, forged steel, hardened steel, HCS, vanadium steel etc. according to their specific uses.

Chisels are commonly used in:

• Woodworking

• Metalworking

• Stoneworking

• Precision cutting

• Demolition

FAQs:


Is this chisel hardened?

Yes, this excellent quality Side Strike Chisel has been forged for increased safety of use and long life operation.

Do you stock stones for sharpening chisels?

Yes, we do stock Sharpening Stones that can be used for many applications, including sharpening chisels.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy