BETA 1 Piece General Purpose Chisel, 200 mm Length, 16 mm Blade Width
- RS Stock No.:
- 225-7317
- Mfr. Part No.:
- 1701BA 200
- Brand:
- BETA
Subtotal (1 unit)*
$239.93
(exc. GST)
$263.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $239.93 |
*price indicative
- RS Stock No.:
- 225-7317
- Mfr. Part No.:
- 1701BA 200
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Chisel | |
| Blade Width | 16mm | |
| Number of Pieces | 1 | |
| Chisel Type | General Purpose | |
| Length | 200mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Chisel | ||
Blade Width 16mm | ||
Number of Pieces 1 | ||
Chisel Type General Purpose | ||
Length 200mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Sparkproof hexagon chisel is specially designed for safe operations in environments subject to potential risk of explosion, in the presence of flammable liquids or gases, or for any applications that require using perfectly antimagnetic, corrosio
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 1 Piece General Purpose Chisel 12 mm Blade Width
- BETA 1 Piece General Purpose Chisel 19 mm Blade Width
- BETA 1 Piece General Purpose Chisel 18 mm Blade Width
- BETA 1 Piece Alloy Steel Flat Chisel 23 mm Blade Width
- BETA 1 Piece Sparkproof Flat Chisel 22 mm Blade Width
- BETA 1 Piece 420 Stainless Steel Flat Chisel 18 mm Blade Width
- BETA 6 Piece Alloy Steel General Purpose Chisel Set 6 mm Blade Width
- Teng Tools 1 Piece General Purpose Grip 56 mm Blade Width
