CK 10 Piece Steel Cold Chisel, 460 mm Length, 19 mm Blade Width
- RS Stock No.:
- 796-154
- Mfr. Part No.:
- T3383 18
- Brand:
- CK
This image is representative of the product range
Subtotal (1 unit)*
$18.60
(exc. GST)
$20.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.60 |
*price indicative
- RS Stock No.:
- 796-154
- Mfr. Part No.:
- T3383 18
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Chisel | |
| Blade Width | 19mm | |
| Blade Material | Steel | |
| Number of Pieces | 10 | |
| Chisel Type | Cold | |
| Length | 460mm | |
| Standards/Approvals | BS3066 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Chisel | ||
Blade Width 19mm | ||
Blade Material Steel | ||
Number of Pieces 10 | ||
Chisel Type Cold | ||
Length 460mm | ||
Standards/Approvals BS3066 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The CK Cold chisel is designed for precision cutting of small section steel, whilst also being suitable for use on brick and concrete surfaces. Its robust construction ensures durability in demanding tasks.
Chisel specifically designed for cutting metal and masonry
Manufactured from hardened steel with a protective powder coating
Hexagon shaft design for enhanced grip during use
Length measures 460 mm with a width of 19 mm
Robust build ensures longevity, making it an essential tool
- RS Stock No. 0796150
- Mfr. Part No. T3383 08
Each
$10.35
- RS Stock No. 0796151
- Mfr. Part No. T3383 10
Each
$12.04
Each
$49.47
- RS Stock No. 0796147
- Mfr. Part No. T3383 06
Each
$7.74
Related links
- CK 10 Piece Steel Cold Chisel 19 mm Blade Width
- CK 10 Piece Steel Cold Chisel 19 mm Blade Width
- CK 10 Piece Steel Cold Chisel 25 mm Blade Width
- CK 10 Piece Steel Cold Chisel 16 mm Blade Width
- CK 10 Piece Steel Cold Chisel 12 mm Blade Width
- CK 10 Piece Steel Cold Chisel 25 mm Blade Width
- Stanley 1 Piece Chrome Vanadium Steel Cold Wood Chisel 19 mm Blade Width
- SAM 2 Piece Steel Cold Chisel 26 mm Blade Width










