BETA HSS, 6 mm, 139mm Overall, 6 mm Shank Drill Bit

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
225-7655
Mfr. Part No.:
412L 6,00
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Drill Bit

Material

HSS

Number of Flutes

5

Flute Type

Helical

Overall Length

139mm

Shank Type

Cylindrical

Number of Pieces

1

Finish

Burnished

Drilling Length

91mm

Shank Size

6mm

Drill Bit Size

6mm

Drill Point Angle

130°

Standards/Approvals

DIN 340

RoHS Status: Exempt

The BETA long series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel and entirely grounded.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy