SAM 2 Piece Steel Cold Chisel, 235 mm Length, 26 mm Blade Width

Subtotal (1 unit)*

$91.21

(exc. GST)

$100.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.21

*price indicative

RS Stock No.:
270-3236
Mfr. Part No.:
1B-FME
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Chisel

Blade Width

26mm

Blade Material

Steel

Number of Pieces

2

Chisel Type

Cold

Length

235mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Coachbuilders chisel with clip has end trimmer.

No parry blows handle

Weight 267 gram

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy