CK 10 Piece Steel Cold Chisel, 300 mm Length, 25 mm Blade Width
- RS Stock No.:
- 796-153
- Mfr. Part No.:
- T3383 12
- Brand:
- CK
Subtotal (1 unit)*
$19.25
(exc. GST)
$21.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.25 |
*price indicative
- RS Stock No.:
- 796-153
- Mfr. Part No.:
- T3383 12
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Chisel | |
| Blade Width | 25mm | |
| Blade Material | Steel | |
| Number of Pieces | 10 | |
| Chisel Type | Cold | |
| Length | 300mm | |
| Standards/Approvals | BS3066 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Chisel | ||
Blade Width 25mm | ||
Blade Material Steel | ||
Number of Pieces 10 | ||
Chisel Type Cold | ||
Length 300mm | ||
Standards/Approvals BS3066 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The CK Cold chisel is designed for cutting small section steel efficiently while also being suitable for brick and concrete applications. Measuring 300 mm in length, it delivers precise results in various materials.
Chisel is Ideal for cutting small section steel and works well on brick and concrete
Constructed from hardened steel with powder coating to prevent corrosion
Features a hexagon shaft for a secure grip and improved torque
Length of 300 mm and width of 25 mm ensure versatility across different tasks
- RS Stock No. 0794239
- Mfr. Part No. T3087S 3
Each
$25.50
- RS Stock No. 0796152
- Mfr. Part No. T3383 101
Each
$17.62
Each
$49.47
- RS Stock No. 0284228
- Mfr. Part No. NSB606-300
Each
$815.68
Related links
- CK 10 Piece Steel Cold Chisel 25 mm Blade Width
- CK 10 Piece Steel Cold Chisel 16 mm Blade Width
- CK 10 Piece Steel Cold Chisel 19 mm Blade Width
- CK 10 Piece Steel Cold Chisel 19 mm Blade Width
- CK 10 Piece Steel Cold Chisel 12 mm Blade Width
- CK 10 Piece Steel Cold Chisel 19 mm Blade Width
- CK 10 Piece Masonry Chisel 25 mm Blade Width
- Facom 1 Piece Steel Cold Chisel 25 mm Blade Width










