CK 10 Piece Steel Cold Chisel, 150 mm Length, 12 mm Blade Width
- RS Stock No.:
- 796-147
- Mfr. Part No.:
- T3383 06
- Brand:
- CK
This image is representative of the product range
Subtotal (1 unit)*
$7.74
(exc. GST)
$8.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.74 |
*price indicative
- RS Stock No.:
- 796-147
- Mfr. Part No.:
- T3383 06
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Blade Width | 12mm | |
| Product Type | Chisel | |
| Blade Material | Steel | |
| Number of Pieces | 10 | |
| Chisel Type | Cold | |
| Length | 150mm | |
| Standards/Approvals | BS3066 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Blade Width 12mm | ||
Product Type Chisel | ||
Blade Material Steel | ||
Number of Pieces 10 | ||
Chisel Type Cold | ||
Length 150mm | ||
Standards/Approvals BS3066 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The CK Cold chisel is designed for cutting small section steel and is also effective on brick and concrete, making it a versatile tool for various applications.
Hardened steel construction ensures durability and longevity
Powder-coated finish provides essential corrosion protection
Hexagon shaft design enhances grip and control during use
Length of 150 mm and width of 12 mm are Ideal for precision work
Each
$49.47
- RS Stock No. 0796151
- Mfr. Part No. T3383 10
Each
$12.04
- RS Stock No. 0796153
- Mfr. Part No. T3383 12
Each
$19.25
- RS Stock No. 0796152
- Mfr. Part No. T3383 101
Each
$17.62
Related links
- CK 10 Piece Steel Cold Chisel 25 mm Blade Width
- CK 10 Piece Steel Cold Chisel 16 mm Blade Width
- CK 10 Piece Steel Cold Chisel 19 mm Blade Width
- CK 10 Piece Steel Cold Chisel 19 mm Blade Width
- CK 10 Piece Steel Cold Chisel 25 mm Blade Width
- CK 10 Piece Steel Cold Chisel 19 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel Cold Chisel 21 mm Blade Width
- RS PRO 1 Piece Chrome Vanadium Steel Cold Chisel 13 mm Blade Width










