75 Ω TDK Surface Balun Transformer

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

$2.97

(exc. GST)

$3.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
  • Plus 885 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 495$0.594$2.97
500 - 995$0.58$2.90
1000 +$0.57$2.85

*price indicative

RS Stock No.:
831-9305
Mfr. Part No.:
ATB2012-75011-T
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Unbalance Impedance

75Ω

Product Type

Balun Transformer

Balance Impedance

75Ω

Maximum Insertion Loss

1.2dB

Mount Type

Surface

Pin Count

4

Maximum Frequency

1.2GHz

Minimum Operating Temperature

85°C

Minimum Frequency

50MHz

Maximum Operating Temperature

85°C

Height

1.2mm

Length

2mm

Series

ATB

Width

1.2mm

Standards/Approvals

RoHS

TDK Balun Transformers SMD, ATB Series


Chip balun transformer ATB3225 series have low insertion loss and good balance parameters

The case sizes is smaller than conventional baluns

The frequency band width for ATB3225-75011CT is 5 to 200MHz, for ATB3225-75032CT is 5 to 100MHz, and for ATB3225-75034CT is 1 to 100MHz

Conforms to the RoHS Directive

Application in cable modem

ATB2012 series are developed for impedance systems, Impedance ratio is 1:1

ATB2012-50011 and ATB2012E-50011M are for 50Ω impedance and ATB2012-75011 and ATB2012E-75011M are for 75Ω impedance

The frequency band width for ATB2012-50011 is 40MHz to 860MHz (Standard IL = 1.0dB), for ATB2012E-50011M is 400MHz to 1.8GHz (Standard IL =1.0dB), for ATB2012-75011is 50MHz to 1.2GHz (Standard IL = 0.8dB), and for ATB2012E-75011M is 400MHz to 1.8GHz (Standard IL = 1.0dB)

Applications include TV and mobile device tuners (DVB-T/H, ISDB-T, etc.) and STB / tuner power divider

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy