100 Ω Wurth Elektronik Surface Chip Balun

This image is representative of the product range

Subtotal (1 reel of 2000 units)*

$1,688.00

(exc. GST)

$1,856.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +$0.844$1,688.00

*price indicative

RS Stock No.:
427-201
Mfr. Part No.:
7484215510
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Chip Balun

Unbalance Impedance

50Ω

Balance Impedance

100Ω

Maximum Insertion Loss

1.2dB

Mount Type

Surface

Pin Count

6

Maximum Frequency

5900MHz

Minimum Frequency

4900MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

2mm

Standards/Approvals

RoHS and REACH compliant

Width

950μm

Height

1.25mm

COO (Country of Origin):
TW
The Wurth Elektronik Multilayer Chip Balun is a high-frequency RF component designed for wireless communication systems. It offers low insertion loss, stable impedance matching, and Compact form factor, making it Ideal for applications such as Home RF, DECT, WLAN, Bluetooth, and ZigBee. Its broad frequency range and optimized signal balance ensure efficient RF performance across various communication protocols.

RoHS and REACH Compliant

Halogen Free

Moisture Sensitivity Level 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy