750 Ω TDK Surface Balun Transformer

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-0809
Mfr. Part No.:
ATB3225-75032CT
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Balun Transformer

Unbalance Impedance

75Ω

Balance Impedance

750Ω

Maximum Insertion Loss

2dB

Mount Type

Surface

Pin Count

6

Maximum Frequency

100MHz

Minimum Frequency

5MHz

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Height

2.3mm

Length

3.2mm

Width

2.5mm

Standards/Approvals

RoHS

Series

ATB

COO (Country of Origin):
JP

TDK Balun Transformers SMD, ATB Series


Chip balun transformer ATB3225 series have low insertion loss and good balance parameters

The case sizes is smaller than conventional baluns

The frequency band width for ATB3225-75011CT is 5 to 200MHz, for ATB3225-75032CT is 5 to 100MHz, and for ATB3225-75034CT is 1 to 100MHz

Conforms to the RoHS Directive

Application in cable modem

ATB2012 series are developed for impedance systems, Impedance ratio is 1:1

ATB2012-50011 and ATB2012E-50011M are for 50Ω impedance and ATB2012-75011 and ATB2012E-75011M are for 75Ω impedance

The frequency band width for ATB2012-50011 is 40MHz to 860MHz (Standard IL = 1.0dB), for ATB2012E-50011M is 400MHz to 1.8GHz (Standard IL =1.0dB), for ATB2012-75011is 50MHz to 1.2GHz (Standard IL = 0.8dB), and for ATB2012E-75011M is 400MHz to 1.8GHz (Standard IL = 1.0dB)

Applications include TV and mobile device tuners (DVB-T/H, ISDB-T, etc.) and STB / tuner power divider

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy