75 Ω Murata Surface Balun Transformer
- RS Stock No.:
- 161-8042
- Mfr. Part No.:
- DXW21BN7511TL
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,140.00
(exc. GST)
$1,260.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,000 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.57 | $1,140.00 | - |
| 4000 - 6000 | $0.556 | $1,112.00 | 2% |
| 8000 + | $0.547 | $1,094.00 | 4% |
*price indicative
- RS Stock No.:
- 161-8042
- Mfr. Part No.:
- DXW21BN7511TL
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Unbalance Impedance | 75Ω | |
| Product Type | Balun Transformer | |
| Balance Impedance | 75Ω | |
| Maximum Insertion Loss | 1dB | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Frequency | 870MHz | |
| Minimum Frequency | 50MHz | |
| Minimum Operating Temperature | -40°C | |
| Package Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.2mm | |
| Length | 2mm | |
| Width | 1.2mm | |
| Series | DXW | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Unbalance Impedance 75Ω | ||
Product Type Balun Transformer | ||
Balance Impedance 75Ω | ||
Maximum Insertion Loss 1dB | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Frequency 870MHz | ||
Minimum Frequency 50MHz | ||
Minimum Operating Temperature -40°C | ||
Package Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Height 1.2mm | ||
Length 2mm | ||
Width 1.2mm | ||
Series DXW | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Murata Balun Transformers, SMD, DXW21BN Series
The DXW21BN series of balun transformers from Murata are a surface mount solution. These chip balun transformers feature an ultra Compact size and have a wideband frequency range and low insertion loss. Reflow soldering is recommended for the DXW21BN series.
Suitable applications include cable television tuners, television tuners, communication equipment and Compact mobile devices. These balun transformers can be used to convert between unbalanced and balanced signals in antenna outputs.
Related links
- 75 Ω Murata Surface Balun Transformer
- 750 Ω TDK Surface Balun Transformer
- 50 Ω STMicroelectronics Surface Balun Transformer
- 75 Ω TDK Surface Balun Transformer
- 50 Ω STMicroelectronics Surface Mount Balun Transformer
- 50 Ω STMicroelectronics Flip-Chip Balun Transformer
- 100 Ω Wurth Elektronik Surface Chip Balun
- 50 Ω STMicroelectronics Surface Chip Balun
