SMC Aluminium Threaded Threaded R Bushing Check Valve M5, 10 bar

Subtotal (1 unit)*

$24.43

(exc. GST)

$26.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.43

*price indicative

RS Stock No.:
234-4141
Distrelec Article No.:
304-23-684
Mfr. Part No.:
AKH06B-M5
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Inlet Connection Type

Threaded

Product Type

Check Valve

Outlet Connection Type

Threaded

Sub Type

Bushing

Body Material

Aluminium

Inlet Port Size

M5

Maximum Operating Pressure

10 bar

Outlet Port Size

M5

Inlet Thread Standard

R

Inlet Port Gender

Male

Outlet Port Gender

Female

Outlet Thread Standard

R

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
JP
The SMC series AK check valves offer various configurations to provide design solutions based on operating conditions. The series is compact and lightweight with low cracking pressure.

Check valve with high flow capacity

Low cracking pressure (0.02MPa)

Compact and lightweight

Variety of models

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy