Festo Brass Pneumatic Check Valve Check Valve, 10 bar
- RS Stock No.:
- 647-093
- Mfr. Part No.:
- HA-10-32-UNF-QSM-5/32-U
- Brand:
- Festo
Subtotal (1 unit)*
$45.60
(exc. GST)
$50.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.60 |
*price indicative
- RS Stock No.:
- 647-093
- Mfr. Part No.:
- HA-10-32-UNF-QSM-5/32-U
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Check Valve | |
| Sub Type | Check Valve | |
| Inlet Connection Type | Pneumatic | |
| Body Material | Brass | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010, RoHS, VDMA 24364-B1/B2-L | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Check Valve | ||
Sub Type Check Valve | ||
Inlet Connection Type Pneumatic | ||
Body Material Brass | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010, RoHS, VDMA 24364-B1/B2-L | ||
- COO (Country of Origin):
- JP
The Festo Check Valve is engineered to ensure efficient operation in pneumatic systems, offering a reliable non-return function to maintain optimal flow control. Designed with durability in mind, the valve features brass housing tailored for compressed air applications, adhering to ISO 8573-1 standards for medium quality. It operates effectively within a broad pressure range, making it versatile for various industrial environments. The screw-in mounting type ensures ease of installation, while its compact design and lightweight construction enhance overall system performance, making it an ideal choice for professionals seeking dependable airflow management.
Non-return function guarantees effective fluid control
Made from RoHS-compliant materials signalling environmental responsibility
LABS conformity assures compliance with strict cleanliness standards
Related links
- Festo Aluminium Pneumatic Check Valve Check Valve QS 5/32, 10 bar
- Festo Brass Pneumatic NPT Check Valve Check Valve 1/4 in NPT, 10 bar
- Festo Brass Pneumatic NPT Check Valve Check Valve 1/2 in NPT, 10 bar
- Festo Aluminium Pneumatic Check Valve Check Valve QS 3/16, 10 bar
- Festo Brass Pneumatic NPT Check Valve Check Valve 3/8 in NPT, 10 bar
- Festo QSMK Series, 190704 UNF 10 32 Male Threaded to Tube
- Festo Aluminium Pneumatic Check Valve Check Valve QS 1/2, 10 bar
- Festo Aluminium Pneumatic Check Valve Check Valve QS 3/8, 10 bar
