Festo Brass Pneumatic NPT Check Valve Check Valve 3/8 in NPT, 10 bar
- RS Stock No.:
- 647-469
- Mfr. Part No.:
- HGL-3/8-NPT
- Brand:
- Festo
Subtotal (1 unit)*
$186.92
(exc. GST)
$205.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $186.92 |
*price indicative
- RS Stock No.:
- 647-469
- Mfr. Part No.:
- HGL-3/8-NPT
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | Pneumatic | |
| Sub Type | Check Valve | |
| Product Type | Check Valve | |
| Body Material | Brass | |
| Inlet Port Size | 3/8 in NPT | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Port Size | 3/8 in | |
| Inlet Thread Standard | NPT | |
| Outlet Thread Standard | NPT | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDMA 24364-B1/B2-L, RoHS, ISO 8573-1:2010 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type Pneumatic | ||
Sub Type Check Valve | ||
Product Type Check Valve | ||
Body Material Brass | ||
Inlet Port Size 3/8 in NPT | ||
Maximum Operating Pressure 10 bar | ||
Outlet Port Size 3/8 in | ||
Inlet Thread Standard NPT | ||
Outlet Thread Standard NPT | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDMA 24364-B1/B2-L, RoHS, ISO 8573-1:2010 | ||
- COO (Country of Origin):
- IN
The Festo Piloted check valve is designed to enhance fluid control in pneumatic applications. With its piloted non-return function, the valve ensures that airflow is contained within the desired parameters, improving system efficiency. It features both 3/8 NPT pneumatic connections, allowing for seamless integration into existing setups. This versatile valve is suitable for a wide range of operating conditions, functioning effectively within an operating pressure range of 0.02 MPa to 1 MPa. Moreover, it supports a reliable ambient temperature range of -20 °C to 80 °C, making it ideal for various industrial environments. Its compatibility with compressed air as per ISO standards ensures consistent performance, while its robust construction ensures durability and longevity.
Piloted non return function enhances operational efficiency
Robust operating pressure range ensures reliability across applications
Allows for lubricated operation for added flexibility in applications
RoHS compliant materials ensure environmental safety
Designed for ease of mounting with screw in installation
Related links
- Festo Pneumatic NPT Check Valve Check Valve 1/8 in NPT, 10 bar
- Festo Brass Pneumatic NPT Check Valve Check Valve 1/2 in NPT, 10 bar
- Festo Pneumatic NPT Check Valve Check Valve 1/4 in NPT, 10 bar
- Festo Pneumatic NPT Check Valve Check Valve 1/2 in NPT, 10 bar
- Festo Brass Pneumatic NPT Check Valve Check Valve 1/4 in NPT, 10 bar
- Festo HGL Series Non-Return Check Valve Non Return Valve Inlet Female Outlet Male, Female
- Festo HGL-3/8-QS-8 Non Return Valve, 10 bar Tube Threaded
- Festo HGL-3/8-QS-10 Non Return Valve, 10 bar Tube Threaded
