AirTAC Aluminium Alloy Threaded Threaded BSPT Valve Check Valve 1/4 in, 10 bar
- RS Stock No.:
- 657-383
- Mfr. Part No.:
- PCV08
- Brand:
- AirTAC
This image is representative of the product range
Subtotal (1 unit)*
$30.86
(exc. GST)
$33.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.86 |
*price indicative
- RS Stock No.:
- 657-383
- Mfr. Part No.:
- PCV08
- Brand:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Inlet Connection Type | Threaded | |
| Product Type | Check Valve | |
| Outlet Connection Type | Threaded | |
| Sub Type | Valve | |
| Body Material | Aluminium Alloy | |
| Inlet Port Size | 1/4 in | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Port Size | 1/4 in | |
| Inlet Thread Standard | BSPT | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Inlet Connection Type Threaded | ||
Product Type Check Valve | ||
Outlet Connection Type Threaded | ||
Sub Type Valve | ||
Body Material Aluminium Alloy | ||
Inlet Port Size 1/4 in | ||
Maximum Operating Pressure 10 bar | ||
Outlet Port Size 1/4 in | ||
Inlet Thread Standard BSPT | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC Aluminium Alloy Threaded Threaded BSPT Valve Check Valve 1/8 in, 10 bar
- AirTAC Aluminium Alloy Threaded Threaded BSPT Valve Check Valve 1/2 in, 10 bar
- AirTAC Aluminium Alloy Threaded Threaded BSPT Valve Check Valve 3/8 in, 10 bar
- SMC Aluminium Alloy Threaded Threaded Pneumatic Control Valve
- AirTAC BSLM Aluminium Alloy Pneumatic Silencer 1 MPa Threaded
- SMC Aluminium Alloy Threaded, Rc Threaded Pneumatic Control Valve
- AirTAC BSL Brass Particle Sintered, Aluminium Alloy Pneumatic Silencer 1 MPa Threaded
- SMC Die Cast Aluminium Threaded Threaded Check Valve Check Valve 1/4 in, 10 bar
