SMC Aluminium Alloy Threaded, Rc Threaded Pneumatic Control Valve

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
426-037
Mfr. Part No.:
VNA101A-10A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Outlet Connection Type

Threaded

Product Type

Pneumatic Control Valve

Inlet Connection Type

Threaded

Body Material

Aluminium Alloy

Outlet Port Size

3/8 in

Inlet Thread Standard

Rc

Outlet Thread Standard

Rc

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS, ISO VG32

COO (Country of Origin):
JP
The SMC VNA (Coil) is a process valve designed for various fluids including air, CO2, nitrogen, freon 11, 113, 114, hydraulic oil, hydraulic fluid, argon, and helium. The valve is tested with a pressure of 1.5 MPa.

Equivalent surface area 13 to 770 mm square

Room temperature -5 to 50°C No frost

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy