SMC Bronze Threaded, Rc Threaded Pneumatic Control Valve
- RS Stock No.:
- 457-001
- Mfr. Part No.:
- VNB104A-10A
- Brand:
- SMC
Subtotal (1 unit)*
$198.91
(exc. GST)
$218.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $198.91 |
*price indicative
- RS Stock No.:
- 457-001
- Mfr. Part No.:
- VNB104A-10A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Control Valve | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Body Material | Bronze | |
| Outlet Port Size | 3/8 in | |
| Inlet Thread Standard | Rc | |
| Outlet Thread Standard | Rc | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, ISO VG32 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Control Valve | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Body Material Bronze | ||
Outlet Port Size 3/8 in | ||
Inlet Thread Standard Rc | ||
Outlet Thread Standard Rc | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, ISO VG32 | ||
- COO (Country of Origin):
- JP
The SMC Process valve offers an innovative solution for those seeking high-efficiency performance in fluid control systems. This product is engineered to seamlessly integrate into various pneumatic applications, ensuring reliability and precision. Recognised for its robust design, it provides exceptional durability even in challenging environments. The user-friendly interface and compact footprint make it an ideal choice for modern manufacturing settings, where space and efficiency are paramount. With cutting-edge technology at its core, this product delivers consistent outputs, catering to a diverse range of operational requirements. It is engineered to maintain optimum performance standards, serving as an indispensable component within your mechanical setups. From initial setup to ongoing maintenance, this solution stands out for its ease of use and impressive functionality.
Designed for compatibility with a range of pneumatic systems
High efficiency reduces energy consumption significantly
Compact design optimises space utilisation in installations
Robust construction ensures long-lasting performance
User-friendly interface facilitates straightforward operation
Engineered for stability in varying operational conditions
Versatile application potential across different industrial sectors
