SMC Aluminium Threaded Threaded Pneumatic Control Valve

Subtotal (1 unit)*

$1,039.86

(exc. GST)

$1,143.85

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 4 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,039.86

*price indicative

RS Stock No.:
425-868
Mfr. Part No.:
EVNA701A-F50A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Inlet Connection Type

Threaded

Product Type

Pneumatic Control Valve

Outlet Connection Type

Threaded

Body Material

Aluminium

Outlet Port Size

RC2

Outlet Thread Standard

G

Maximum Operating Temperature

50°C

Standards/Approvals

JIS B 2301, JIS B 2302, ISO VG32, JIS B 6349

COO (Country of Origin):
JP
The SMC VNA Process Valve is a 2-port valve (2-way valve) exclusively designed for pneumatic systems and air-hydro circuit controls.

The balance poppet permits normal and reverse flow

Air operated, external pilot solenoid

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy