Legrand 2 Output 220 VA Chassis Mount Transformer, 24 → 48 V, UL506, CSA C22-2-N°66, EN 61131-2, IEC/EN
- RS Stock No.:
- 383-386
- Mfr. Part No.:
- 0 428 74
- Brand:
- Legrand
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$261.26
(exc. GST)
$287.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $261.26 | - |
| 10 + | $255.94 | 2% |
*price indicative
- RS Stock No.:
- 383-386
- Mfr. Part No.:
- 0 428 74
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Primary Voltage | 230 → 400 V | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 24 → 48 V | |
| Number of Outputs | 2 | |
| Power | 220VA | |
| Winding Type | Insulated Winding | |
| Fixing Hole Diameter | 11mm | |
| Maximum Operating Temperature | 35°C | |
| Depth | 115mm | |
| Weight | 3.4kg | |
| Minimum Operating Frequency | 50Hz | |
| Width | 96mm | |
| Length | 110mm | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | UL506, CSA C22-2-N°66, EN 61131-2, IEC/EN 61558-2-2, IEC/EN 61558-2-4, IEC/EN 61558-2-6, EN 60204-1, EN 60439-1 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Primary Voltage 230 → 400 V | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 24 → 48 V | ||
Number of Outputs 2 | ||
Power 220VA | ||
Winding Type Insulated Winding | ||
Fixing Hole Diameter 11mm | ||
Maximum Operating Temperature 35°C | ||
Depth 115mm | ||
Weight 3.4kg | ||
Minimum Operating Frequency 50Hz | ||
Width 96mm | ||
Length 110mm | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals UL506, CSA C22-2-N°66, EN 61131-2, IEC/EN 61558-2-2, IEC/EN 61558-2-4, IEC/EN 61558-2-6, EN 60204-1, EN 60439-1 | ||
- COO (Country of Origin):
- FR
Control Panel Primary 230/400Vac (40 to 220VA)
Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification permanently marked on front of unit
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac
Laminated
Note
Mounting clips are not supplied with these products. Transformers up to 160 VA can be clipped to DIN rail using accessory 0044 16, RS stock number 423-2201 or 620-3592 for higher values or directly fixed using screws through the easily accessible fixing points.
Standards
IEC/EN 61 558
Related links
- Legrand 630 VA Chassis Mount Transformer EN 61131-2 EN 60439-1 IEC
- Legrand 40 VA DIN Rail Transformer EN 60204-1 EN 61131-2
- Legrand 1 Output 220 VA Chassis Mount Transformer IEC/EN 61558-2-6 UL506 IEC/EN
- Legrand 1000 VA Transformer EN 60204-1 REACH EN 61131-2
- Legrand 100 VA DIN Rail Transformer 230 V Secondary EN 61131-2, IEC/EN
- Legrand 2 Output 310 VA Chassis Mount Transformer EN 60439-1 IEC/EN 61558-2-6 EN
- Legrand 100 VA DIN Rail Transformer 230 V Secondary EN 60439-1
- Legrand 63 VA DIN Rail Transformer 230 V Secondary CSA C22-2-N°66
