Legrand 630 VA Chassis Mount Transformer, 24 → 48 V, EN 61131-2, IEC/EN 61558-2-2, EN 60439-1, CSA C22-2-N°66,
- RS Stock No.:
- 535-7777
- Mfr. Part No.:
- 0 442 37
- Brand:
- Legrand
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,377.34
(exc. GST)
$1,515.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1,377.34 |
| 10 - 24 | $1,336.00 |
| 25 - 49 | $1,314.61 |
| 50 - 99 | $1,285.72 |
| 100 + | $1,253.58 |
*price indicative
- RS Stock No.:
- 535-7777
- Mfr. Part No.:
- 0 442 37
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Primary Voltage | 230 → 400 V | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 24 → 48 V | |
| Power | 630VA | |
| Winding Type | Insulated Winding | |
| Fixing Hole Diameter | 11mm | |
| Maximum Operating Temperature | 50°C | |
| Weight | 9.9kg | |
| Length | 158mm | |
| Minimum Operating Frequency | 50Hz | |
| Depth | 206mm | |
| Width | 150mm | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | EN 61131-2, IEC/EN 61558-2-2, EN 60439-1, CSA C22-2-N°66, IEC 60127, EN 60204-1, IEC/EN 61558-2-6, UL506, IEC/EN 61558-2-4 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Primary Voltage 230 → 400 V | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 24 → 48 V | ||
Power 630VA | ||
Winding Type Insulated Winding | ||
Fixing Hole Diameter 11mm | ||
Maximum Operating Temperature 50°C | ||
Weight 9.9kg | ||
Length 158mm | ||
Minimum Operating Frequency 50Hz | ||
Depth 206mm | ||
Width 150mm | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals EN 61131-2, IEC/EN 61558-2-2, EN 60439-1, CSA C22-2-N°66, IEC 60127, EN 60204-1, IEC/EN 61558-2-6, UL506, IEC/EN 61558-2-4 | ||
- COO (Country of Origin):
- FR
Control Transformers
Safety isolating transformer single phase
DIN rail mount (up to 250VA) or Surface mount with screws (400VA & above)
Terminals with finger protection IP2x or xxB up to 400VA
New design provides interference filter between windings
Clear laser engraved markings
Suitable for maximum 50°C ambient, without de-rating
Approvals
UL506, CSA
Standards
IEC 61-558-2-2 and 2-4 or 2-6
Supplied with
0V/earth connection link
Related links
- Legrand 630 VA Chassis Mount Transformer EN 61131-2 IEC/EN 61558-2-6 UL506, IEC/EN
- Legrand Chassis Mount Transformer EN 61131-2 IEC EN 61558-2-4, EN 60439-1
- Legrand 40 VA DIN Rail Transformer EN 60204-1 EN 61131-2
- Legrand 1 Output 630 VA Chassis Mount Transformer EN 60439-1 EN 61131-2 IEC EN
- Legrand 2 Output 220 VA Chassis Mount Transformer UL506 EN 61131-2
- Legrand 630 VA Chassis Mount Transformer IEC/EN 61558-2-2IEC/EN 61558-2-4IEC/EN 61558-2-6UL506CSA C22-2-N°66EN
- Legrand 1 kVA Chassis Mount Transformer EN 60204-1 USA EN 61131-2
- Legrand 400 VA Chassis Mount Transformer UL EN 61131-2 EN 60439-1
