Legrand 160 VA DIN Rail Transformer, 230 → 400 V Primary, 24 V ac, 48 V ac Secondary, CSA C22-2-N°66, EN 60204-1,

Get a bulk buy discount

Add 10 more to save $40.10

View bulk pricing options

Subtotal (1 unit)*

$192.01

(exc. GST)

$211.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$192.01-
10 +$188.00$40.10

*price indicative

RS Stock No.:
535-7749
Mfr. Part No.:
0 442 34
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

DIN Rail Transformer

Primary Voltage

230 → 400 V

Secondary Voltage

24 V ac, 48 V ac

Mount Type

Screw, DIN Rail

Length

113mm

Power

160VA

Width

94mm

Depth

112mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Weight

33.1kg

Standards/Approvals

CSA C22-2-N°66, EN 60204-1, UL506, IEC/EN 61558-2-2 and 2-4 or 2-6, EN 60439-1, EN 61131-2

Maximum Operating Temperature

50°C

COO (Country of Origin):
FR

Control Transformers


Safety isolating transformer single phase

DIN rail mount (up to 250VA) or Surface mount with screws (400VA & above)

Terminals with finger protection IP2x or xxB up to 400VA

New design provides interference filter between windings

Clear laser engraved markings

Suitable for maximum 50°C ambient, without de-rating

Approvals

UL506, CSA

Standards

IEC 61-558-2-2 and 2-4 or 2-6

Supplied with

0V/earth connection link

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy