Block 160 VA Chassis Mount Transformer, 2 x 24 V ac, UL 5085-1/-2, IEC 61558-2-2, VDE 0570 Teil 2-2, DIN EN 61558-2-2,
- RS Stock No.:
- 123-7387
- Mfr. Part No.:
- STEU 160/48
- Brand:
- Block
Subtotal (1 unit)*
$262.01
(exc. GST)
$288.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $262.01 |
*price indicative
- RS Stock No.:
- 123-7387
- Mfr. Part No.:
- STEU 160/48
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Primary Voltage | 400 V ac, 230 V | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 2 x 24 V ac | |
| Power | 160VA | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Frequency | 50Hz | |
| Depth | 102mm | |
| Width | 96mm | |
| Weight | 2.9kg | |
| Series | STEU | |
| Standards/Approvals | UL 5085-1/-2, IEC 61558-2-2, VDE 0570 Teil 2-2, DIN EN 61558-2-2, EN 61558-2-2, CSA 22.2 No.66 | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Block | ||
Primary Voltage 400 V ac, 230 V | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 2 x 24 V ac | ||
Power 160VA | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Frequency 50Hz | ||
Depth 102mm | ||
Width 96mm | ||
Weight 2.9kg | ||
Series STEU | ||
Standards/Approvals UL 5085-1/-2, IEC 61558-2-2, VDE 0570 Teil 2-2, DIN EN 61558-2-2, EN 61558-2-2, CSA 22.2 No.66 | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- DE
Block STEU Series Isolating Transformers
BLOCK STEU series isolating transformers with a dual input of 230 and 400 Vac, These safety transformers have a high performance for the volume due to their compact design. The transformers are quick to cable up due to the use of spring clamp terminals, they are also simple to mount with their robust metal footplate with oval slots.
Features
Dual input Voltage
Good switch on behaviour due to reduced starting currents
Excellent corrosion protection
Low Noise
Contact protected screw connection terminals complying with UVV BGV A3
Applications
An isolating transformer for safe electrical isolation of the input and out put sides. The Transformer is suitable for creating SELV and PELV because of the limit on the output voltage. The construction of the transformer can supply control systems according to VDE0113.
- RS Stock No. 1237385
- Mfr. Part No. STEU 63/48
Each
$160.19
- RS Stock No. 3618064
- Mfr. Part No. STEU63/23
Each
$160.32
- RS Stock No. 1237393
- Mfr. Part No. STEU 630/24
Each
$849.02
- RS Stock No. 2787068
- Mfr. Part No. TIM 60
Each
$212.83
Related links
- Block 630 VA Chassis Mount Transformer cURus DIN EN 61558-2-2 IEC
- Block 63 VA Chassis Mount Transformer EN 61558-2-2 UL 5085-1/-2 VDE
- Block 250 VA Chassis Mount Transformer DIN EN 61558-2-4 DIN EN 61558-2-2 IEC
- Block 1 kVA Chassis Mount Transformer VDE 0570 Part2-4 UL 5085-1/-2 VDE 0570 Teil
- Block 2 Output 63 VA Chassis Mount Transformer DIN EN 61558-2-2 UL 5085-1/-2, VDE 0570
- Block 2 Output 500 VA Chassis Mount Transformer DIN EN 61558-2-2 IEC 61558-2-2, EN
- Block 2 Output 100 VA Chassis Mount Transformer VDE 0570 Teil 2-6 IEC 61558-2-2 EN
- Block 2 x 12 V ac 2 Output Pin PCB Transformer CSA 22.2 No.66 IEC 61558-2-6, DIN EN












