TE Connectivity SQBW302R2JFASTON, 2.2 Ω 30 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 702-8046
- Mfr. Part No.:
- SQBW302R2JFASTON
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 702-8046
- Mfr. Part No.:
- SQBW302R2JFASTON
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 2.2Ω | |
| Power Rating | 30W | |
| Series | SQ | |
| Package/Case | Planar | |
| Packaging | Box | |
| Temperature Coefficient | ±300 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Tab | |
| Overall Length | 39.5mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 19mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 2.2Ω | ||
Power Rating 30W | ||
Series SQ | ||
Package/Case Planar | ||
Packaging Box | ||
Temperature Coefficient ±300 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Tab | ||
Overall Length 39.5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals RoHS | ||
Overall Width 19mm | ||
SQB Series 20W to 40W
TE SQ series wire wound resistors are high powered resistors which feature either wire or power oxide elements. The SQ series resistors are wound or deposited on a fine non - alkali ceramic core then embodied in a ceramic case and sealed with an inorganic silica filler. These resistors are designed to provide a high insulation resistance, low-temperature coefficient and excellent TCR (Temperature Coefficient of Resistance), they are also fire proof construction. These high power resistors are suited to areas where efficient thermal performance is needed.
Features
- Inorganic Flame Proof Construction
- Stable TCR 300ppm/°C
- Choice of Style
- Wide Value Range
-Temp. Op. -55°C to +250°C
Related links
- TE Connectivity, 2.2 Ω 30 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 6.8 Ω 30 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity SQBW3033RJFASTON, 33 Ω 30 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity SQBW304R7JFASTON, 4.7 Ω 30 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity SQBW306R8JFASTON, 6.8 Ω 30 W Wirewound Chassis Mount Resistor ±5 %
- PCN FHN50 5OHMF, 5 Ω 30 W Wirewound Chassis Mount Resistor ±1 %
- PCN FHN50 50OHMF, 50 Ω 30 W Wirewound Chassis Mount Resistor ±1 %
- PCN FHN50 22OHMF, 22 Ω 30 W Wirewound Chassis Mount Resistor ±1 %
