TE Connectivity, 2.2 Ω 30 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 136-1965
- Mfr. Part No.:
- SQBW302R2JFASTON
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 136-1965
- Mfr. Part No.:
- SQBW302R2JFASTON
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 2.2Ω | |
| Power Rating | 30W | |
| Series | SQ | |
| Package/Case | Planar | |
| Packaging | Box | |
| Temperature Coefficient | ±300 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Tab | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 39.5mm | |
| Maximum Operating Temperature | 250°C | |
| Overall Width | 19mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 2.2Ω | ||
Power Rating 30W | ||
Series SQ | ||
Package/Case Planar | ||
Packaging Box | ||
Temperature Coefficient ±300 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Tab | ||
Minimum Operating Temperature -55°C | ||
Overall Length 39.5mm | ||
Maximum Operating Temperature 250°C | ||
Overall Width 19mm | ||
Standards/Approvals RoHS | ||
SQB Series 20W to 40W
TE SQ series wire wound resistors are high powered resistors which feature either wire or power oxide elements. The SQ series resistors are wound or deposited on a fine non - alkali ceramic core then embodied in a ceramic case and sealed with an inorganic silica filler. These resistors are designed to provide a high insulation resistance, low-temperature coefficient and excellent TCR (Temperature Coefficient of Resistance), they are also fire proof construction. These high power resistors are suited to areas where efficient thermal performance is needed.
Features
- Inorganic Flame Proof Construction
- Stable TCR 300ppm/°C
- Choice of Style
- Wide Value Range
-Temp. Op. -55°C to +250°C
Related links
- TE Connectivity SQBW302R2JFASTON, 2.2 Ω 30 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 2.2 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 2.2 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 2.2 kΩ 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 2.2 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 2.2 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 2.2 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 2.2 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
