PCN FHN50 5OHMF, 5 Ω 30 W Wirewound Chassis Mount Resistor ±1 %

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$25.79

(exc. GST)

$28.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19$25.79
20 +$25.34

*price indicative

RS Stock No.:
602-6957
Mfr. Part No.:
FHN50 5OHMF
Brand:
PCN
Find similar products by selecting one or more attributes.
Select all

Brand

PCN

Product Type

Chassis Mount Resistor

Resistance

5Ω

Power Rating

30W

Series

FHN

Package/Case

Aluminium

Temperature Coefficient

±50 ppm/°C

Tolerance

±1 %

Technology

Wirewound

Automotive Standard

No

Termination Style

Aluminium Housed

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

200°C

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy