PCN FHN50 50OHMF, 50 Ω 30 W Wirewound Chassis Mount Resistor ±1 %

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$25.79

(exc. GST)

$28.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19$25.79
20 +$24.91

*price indicative

RS Stock No.:
602-6941
Mfr. Part No.:
FHN50 50OHMF
Brand:
PCN
Find similar products by selecting one or more attributes.
Select all

Brand

PCN

Resistance

50Ω

Product Type

Chassis Mount Resistor

Power Rating

30W

Series

FHN

Package/Case

Aluminium

Tolerance

±1 %

Temperature Coefficient

±50 ppm/°C

Technology

Wirewound

Automotive Standard

No

Termination Style

Aluminium Housed

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

200°C

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
JP

  • RS Stock No. 6027304
  • Mfr. Part No. FHN60 50OHMF
Each
$179.37
  • RS Stock No. 6026238
  • Mfr. Part No. FHN10 50OHMF
Each
$22.99
  • RS Stock No. 6026834
  • Mfr. Part No. FHN50 220OHMF
Each
$28.40
  • RS Stock No. 6027168
  • Mfr. Part No. FHN60 1OHMF
Each
$192.28

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy