PCN IRF500NC100 OHMJ, 100 Ω 500 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 391-5977
- Mfr. Part No.:
- IRF500NC100 OHMJ
- Brand:
- PCN
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$438.73
(exc. GST)
$482.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $438.73 | - |
| 10 + | $431.07 | 1% |
*price indicative
- RS Stock No.:
- 391-5977
- Mfr. Part No.:
- IRF500NC100 OHMJ
- Brand:
- PCN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PCN | |
| Resistance | 100Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 500W | |
| Series | IRF | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±260 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 330mm | |
| Maximum Operating Temperature | 155°C | |
| Overall Width | 80mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand PCN | ||
Resistance 100Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 500W | ||
Series IRF | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±260 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Wire Lead | ||
Minimum Operating Temperature -55°C | ||
Overall Length 330mm | ||
Maximum Operating Temperature 155°C | ||
Overall Width 80mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP

Related links
- PCN IRF200NC100 OHMJ, 100 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- PCN IRF100NC50 OHMJ, 50 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- PCN IRF300NC50 OHMJ, 50 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- PCN IRF200NC30 OHMJ, 30 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- PCN IRF500NC30 OHMJ, 30 Ω 500 W Wirewound Chassis Mount Resistor ±5 %
- PCN IRH400W 10OHMJ, 10 Ω 400 W Wirewound Chassis Mount Resistor ±5 %
- PCN IRH400W 50OHMJ, 50 Ω 400 W Wirewound Chassis Mount Resistor ±5 %
- PCN IRH100W 50OHMJ, 50 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
