PCN, 50Ω 400W Wire Wound Chassis Mount Resistor IRH400W 50OHMJ ±5%
- RS Stock No.:
- 664-1871
- Mfr. Part No.:
- IRH400W 50OHMJ
- Manufacturer:
- PCN
This image is representative of the product range
View all Chassis Mount Resistors
15 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$125.21
(exc. GST)
$137.73
(inc. GST)
units | Per unit |
1 - 4 | $125.21 |
5 + | $121.84 |
- RS Stock No.:
- 664-1871
- Mfr. Part No.:
- IRH400W 50OHMJ
- Manufacturer:
- PCN
- COO (Country of Origin):
- JP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
High power general-purpose metal clad wire wound resistor, IRH 100 → 500 W
Cement-sealed resistor with excellent heat resistance
Specifications
Attribute | Value |
Resistance | 50Ω |
Power Rating | 400W |
Series | IRH |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Radial |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +200°C |
Minimum Temperature Coefficient | -260ppm/°C |
Maximum Temperature Coefficient | +260ppm/°C |