PCN IRF200NC100 OHMJ, 100 Ω 200 W Wirewound Chassis Mount Resistor ±5 %

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$235.90

(exc. GST)

$259.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$235.90
10 +$230.14

*price indicative

RS Stock No.:
391-5832
Mfr. Part No.:
IRF200NC100 OHMJ
Brand:
PCN
Find similar products by selecting one or more attributes.
Select all

Brand

PCN

Resistance

100Ω

Product Type

Chassis Mount Resistor

Power Rating

200W

Series

PCN

Package/Case

Aluminium

Tolerance

±5 %

Temperature Coefficient

±260 ppm/°C

Technology

Wirewound

Automotive Standard

No

Termination Style

Wire Lead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy