PCN, 30Ω 200W Wire Wound Chassis Mount Resistor IRF200NC30 OHMJ ±5%
- RS Stock No.:
- 391-5810
- Mfr. Part No.:
- IRF200NC30 OHMJ
- Manufacturer:
- PCN
This image is representative of the product range
View all Chassis Mount Resistors
33 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$73.85
(exc. GST)
$81.23
(inc. GST)
units | Per unit |
1 - 9 | $73.85 |
10 + | $72.56 |
- RS Stock No.:
- 391-5810
- Mfr. Part No.:
- IRF200NC30 OHMJ
- Manufacturer:
- PCN
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Metal Clad Resistor (flat type)
Low-profile wirewound resistor sealed in heat-resistant cement
Superior heat radiation, also ideal for use as a residual heater
Standard wirewound structure utilising non-inductive winding

Specifications
Attribute | Value |
Resistance | 30Ω |
Power Rating | 200W |
Series | PCN |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Wire Lead |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Minimum Temperature Coefficient | -260ppm/°C |
Maximum Temperature Coefficient | +260ppm/°C |